+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

바퀴

(1)

For many machines and devices a stable working position is very important. In the case of large mobile equipment, it’s important that the wheels used are resistant to heavy loads and make it easier to move the machine. Therefore, it’s worthwhile to ensure that levelling feet and wheels are properly matched to the parameters of the device. With a wide range of manufacturers, you can select elements for different applications. For machines operating in dirty areas, use transport wheels and levelling feet resistant to oils, solvents, greases or acids. This will increase their service life. In addition, you can use suitable construction materials to reduce vibrations. This has a positive effect on the durability of the machines and also increases the safety of the equipment by reducing the risk of uncontrolled change of position. Additionally, wheels and levelling feet made of such materials reduce the noise in the immediate vicinity of the machines. Properly selected plastic materials also help protect the flooring.

Levelling feet and wheels offered by TME

Transfer Multisort Elektronik offers levelling feet, wheels, legs and accessories useful during their assembly and use. Making a choice is easier thanks to an extensive system of search engine filters. Components can be selected according to the type and version of the element, materials used in its construction and dimensions. The parameters referring to load resistance will also be very useful – i.e. load capacity (products that hold from several dozen kilograms to even a few tons are available), static and dynamic loads (expressed in N), rolling load capacity, as well as its Shore hardness. TME offers this category of products from many renowned manufacturers specializing in the production of mechanical elements of this kind, i.e.: Elesa+Ganter, Fix&Fasten, Colson and FATH.

제품: 1

창고:

TME
전부
페이지 1
NEW
WHCU 2003 68030 | 수송용 바퀴; Ø: 200mm; H: 200mm; 비틀림식; 1600kg; 베어링: 볼 베어링
수송용 바퀴; Ø: 200mm; H: 200mm; 비틀림식; 1600kg; 베어링: 볼 베어링
제조업체 부품 번호: WHCU 2003 68030
제조사: COLSON
다음의 수량에 대한 순 가격 1 pcs - 128.74 USD다음의 수량에 대한 총 가격 1 pcs - 128.74 USD
다음의 수량에 대한 순 가격 4 pcs - 114.22 USD다음의 수량에 대한 총 가격 4 pcs - 114.22 USD
다음의 수량에 대한 순 가격 12 pcs - 99.98 USD다음의 수량에 대한 총 가격 12 pcs - 99.98 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용