+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
Threaded inserts are mechanical components that can be used to achieve high-strength and vibration-resistant screw connections in shear-sensitive materials. They are used in metals, as well as in plastics and wood. Brass is a popular material for production of inserts, but there are also hardened and stainless steel components. When selecting a product, it is worth paying attention not only to the materials in which the insert can be used, but also to the length, thread pitch and the required mounting hole. Threaded inserts are used in many branches of industry, such as automotive, aviation and illumination, as well as in the production of household electrical equipment. They are often used to repair damaged threads.
Transfer Multisort Elektronik store distributes separable fastener parts such as bolts, screws, nuts and threaded inserts. The inserts category contains more than 60 items for use in various materials (metal, wood and plastic). Available components are usually made of brass, but the stock list also includes steel and zinc-coated items. The range of threads on offer varies from M2 to M12. When selecting the inserts, diameter of the mounting hole and the threaded length (from 2.6 to 20mm) are key factors to be taken into consideration. TME provides customers with PDF documentation which shows the technical drawing of the product together with its most important dimensions. On the website, you can also see the stock status (some of the components are available on request).