+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
Single core silicone cables, thanks to their increased thermal resistance, can be used in power and control cabling of devices operating in difficult conditions. They are used in high and low temperatures, typical in industries such as metallurgy, power engineering or aviation. They work well as elements of electric motors, in saunas and tanning salons, as well as in wiring of heating, air conditioning or ventilation devices. The high flexibility of single core silicone cables means that they can be installed in tight spaces. Depending on the type, these products are resistant to weather conditions and flames, water, acids, alkalis and salt solutions, oils, fats and many other harmful substances which will damage ordinary single core cables. When installing electric or control silicone cables, it is necessary to ensure proper ventilation of their surroundings, as in the absence of air and at high temperatures the properties of silicone will be adversely affected.
Transfer Multisort Elektronik’s offer of single core silicone cables includes more than 200 products of varying electrical parameters and structure. The users can use an extensive search system to filter products on the basis of many factors, such as the type of cable (for mounting, measuring, control), as well as the type and structure of the core. Another important aspect is the operating temperature. Products available in this category provide protection at temperatures reaching 150-200°C. In the case of clients looking for protection in more extreme conditions, we encourage you to check the offer of products from the heat resistant cables category. In addition, you can select cables with specific properties or those resistant to specific substances. Also available are filters related to the cross-section, diameter and nominal voltage of cables.
창고: