+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

손잡이

(1)

Simple handling and positioning elements - knobs, as well as wheels and cranks - play a very significant role in the operation of many machines and devices. Depending on the design of the machine, these components are used to clamp (e.g. crimp) workpieces, grips or other elements. They are also an important part of control systems as comfortable and precise overlays, e.g. for rotary switches or joysticks. A properly selected knob guarantees a secure grip. With a wide range of components in different sizes available, users will surely find a proper solution for their needs. They are a perfect choice for industrial, as well as household and office application. Products made of durable materials, resistant to acids, oils or solvents are available and can be used in the equipment which is operated in difficult environmental conditions.

TME’s offer

More than 600 different knobs, cranks and wheels are available in the Transfer Multisort Elektronik catalogue. Extensive search engine filters help users select the products they need. It is easy to set the desired type of a mounting element (e.g. standard knob, wing knob, spherical or conical handle or crank), as well as the material from which it is made (products made from various plastics are available - including duroplast, technopolymer, as well as steel or aluminium). Other filters that will be useful when selecting a suitable element include: external or internal thread (in the offer you can find components with diameters from M3 to M16), thread pitch, as well as other dimensions of the knob. In terms of smooth user experience (especially easy identification of elements) the colour of the cap may also be important - there are several colour versions available. In the TME catalogue you will find products of manufacturers such as Elesa+Ganter and Mentor.

제품: 1

창고:

TME
전부
페이지 1
NEW
VB.839/80 P-M10X30-C9 | 노브; Ø: 80mm; 수 나사: M10; 30mm; H: 30mm; 테크노폴리머 PA; 플런저 물질: 아연 도금강
노브; Ø: 80mm; 수 나사: M10; 30mm; H: 30mm; 테크노폴리머 PA; 플런저 물질: 아연 도금강
제조업체 부품 번호: VB.839/80 P-M10X30-C9
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 7.09 USD다음의 수량에 대한 총 가격 1 pcs - 7.09 USD
다음의 수량에 대한 순 가격 5 pcs - 6.67 USD다음의 수량에 대한 총 가격 5 pcs - 6.67 USD
다음의 수량에 대한 순 가격 10 pcs - 5.86 USD다음의 수량에 대한 총 가격 10 pcs - 5.86 USD
2 TME에 재고 있음
개 번호 (다양성: 1)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용