+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
Potentiometer is a variable resistor with mechanically adjustable resistance. These components are distinguished based on the type of casing and mechanical movement. Potentiometers are divided into slide potentiometers, shaft potentiometers, and mounting potentiometers. Slide potentiometers move like a linear slide, which creates an adjustable voltage divider. While selecting slide potentiometers, one should pay attention to their characteristics – linear or logarithmic. Other parameters, such as power, mounting type, max. operating voltage, or resistance, may be important as well. Slide potentiometers are widely used in audio devices, industrial automation, or in machine design.
TME catalogue includes slide potentiometers for various applications. They are components with metal body and resistance from 1KΩ to 100KΩ. Search filters allow you to narrow down result list by required parameters. You can select characteristics (linear or logarithmic), power (from 100mW to 500mW), and maximum operating voltage. While selecting your components, you should also pay attention to the design – body dimensions, the size of the slider (the most common dimensions are 4x1.2x15mm), and track length (you can select from 45, 60, and 100mm). These components are designed for THT mounting. Transfer Multisort Elektronik distributes components from renowned manufacturers: ALPS and SR Passives. While placing an order, pay attention to stock levels and packaging. The price changes with the size of your order.
창고: