+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
Washers are small spacers mainly used to prevent connections from coming undone and to prevent damaging materials while fastening bolts and nuts. This is especially important when installing fragile components and electronic components as well as other construction elements made of fragile plastics or wood.
There are many types of washers for all kinds of applications. As far as their material is considered, there are steel, copper, brass, and bronze washers. You can also find plastic washers on the market. The standard round washers are usually used to protect surfaces. Spring washers, flexible (e.g. split and wave) washers, as well as serrated washers additionally protect connections from detaching uncontrollably. This is very important for moving parts, especially those exposed to vibrations. Plastic washers can also be used to seal joints. You can also find conical washers that remedy angle differences of bolted connections.
TME's catalogue features more than 400 different washers. Depending on your needs, you may quickly choose all of their dimensions – outside diameter, internal diameter, height, and thread size. You can filter washers by the standards they comply with (PN, BN, DIN, ISO). TME’s offer includes products from such manufacturers as BOSSARD and KRAFTBERG.
창고: