+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on September 6, 2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PIC24F08KL302-E/SO

IC: PIC microcontroller; 8kB; 32MHz; 1.8÷3.6VDC; SMD; SO28; PIC24


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24F08KL302-E/SO
TME Symbol:
24F08KL302-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Clock frequency
32MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
24
Number of 16bit timers
2
Kind of architecture
Harvard 16bit
Number of 32bit timers
1
Family
PIC24
Kind of package
tube
Memory
256B EEPROM 1kB SRAM
Manufacturer standard package
27pcs.
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • PWM
  • RS232
  • RS485
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY
*
PIC24F08KL302-E/SO
Product withdrawn from the offer
Use the specification table below to search for similar products