+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 12V DC | |
Output voltage | 15V DC | |
Output current | 0.133A | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | 2D8A1_3UP | |
Body dimensions | 12.7x10.16x6.8mm | |
Efficiency | 88% | |
Operating temperature | -40...105°C | |
Switching frequency | 250kHz | |
Output ripple | 75mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |