+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 32mm | |
Height | 105mm | |
Version | antistatic, torsional with lock, with mounting plate | |
Force | 80kg | |
Material | thermoplastic rubber | |
Shore hardness | 65 | |
Manufacturer series | PC | |
Operating temperature | -20...80°C | |
Base dimensions | 105x85mm | |
Mounting holes pitch | 80x60mm |