+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

EA19N E365B0000000

Ammeter; on panel; I AC: 0÷1.2kA; 40÷72Hz; Length: 97mm; EA19


Manufacturer: LUMEL

Manufacturer part number:
EA19N E365B0000000
TME Symbol:
EA19N-E365B0000000

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 1A current transformer
Mounting
on panel, screw
AC current measuring range
0...1.2kA
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Measuring instrument features
additional red graduation line
Standard equipment
mounting holder x2
Related items
ATS-100
Version
polska
Gross weight300 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Ammeters LUMEL
*
EA19N E365B0000000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.