+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

EA19N E61300000005

Voltmeter; on panel; VAC: 0÷250V; 40÷72Hz; Umax: 250V; Length: 97mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E61300000005
TME Symbol:
EA19N-E61300000005

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...250V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
250V
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
special version
Gross weight300 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Voltmeters LUMEL
*
EA19N E61300000005
0 in TME stock
No. of pieces (Multiplicity: 1)
This product can be purchased only from our international offer.