+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G4A-1A-E 5VDC

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 20A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G4A-1A-E 5VDC
TME Symbol:
G4A-1A-E-5VDC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
20A
Coil current
31.3mA
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
power
Manufacturer series
G4A
Mounting
PCB
Body dimensions
30.5x16x23.5mm
AC contacts rating @R
20A / 250V AC
Coil resistance
28Ω
Leads
connectors, for PCB
Leads dimensions
6.35x0.8mm
DC contacts rating @R
15A / 30V DC
Coil power consumption
0.9W
Contact resistance
100mΩ
Operating temperature
-20...60°C
Gross weight22.51 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Power Electromagnetic Relays OMRON Electronic Components,
See other products from this series.:
*
G4A-1A-E 5VDC
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerTray = 50 pcs