+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

HPM32 BK080

Stopper; M32; 1.5; polyamide; black; Thread: metric; 8mm; 10pcs.

Manufacturer: ALPHA WIRE

Manufacturer part number:
HPM32 BK080
TME Symbol:
HPM32-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread length
8mm
Quantity in set/package
10pcs.
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Stoppers ALPHA WIRE
*
HPM32 BK080
0 in TME stock
No. of packages (Multiplicity: 1)
This product is not available for sale in your country.