+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KBLM-05 M4

Ball joint; Øhole: 5mm; M5; 0.7; left hand thread,inside; igumid G

Manufacturer: IGUS

Manufacturer part number:
KBLM-05 M4
TME Symbol:
KBLM-05-M4

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.7
Kind of thread
inside, left hand thread
Material
igumid G
Length
36mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Gross weight3.5 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Joints IGUS,
*
KBLM-05 M4
0 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 10 pcs - 6.97 USDGross price for quantities from 10 pcs - 6.97 USD
Net price for quantities from 25 pcs - 6.53 USDGross price for quantities from 25 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs