+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | soldering | |
Station power | 320W | |
Soldering iron temperature range | 80...550°C | |
Kind of heating element | electromagnetic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock, password lockout function, stand-by, temperature calibration | |
Version | ESD | |
Kind of display used | LCD | |
Temperature stability | ±2°C | |
Cable length | 1.8m |