+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on September 6, 2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: RELPOL
Alternative designations: 864384
Manufacturer | RELPOL | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | SPST-NO | |
Switched current | 16A | |
Switched voltage | max. 300V AC, max. 300V DC | |
Body dimensions | 90x17.5x64.6mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPB | |
Operating temperature | -20...55°C | |
Control voltage | 230V AC | |
Indication | LED |