+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | V-TAC | |
Type of lamp | LED light panel | |
Power consumption | 36W | |
Operating voltage | 230V AC | |
Colour | white cold | |
Viewing angle | 110° | |
Colour temperature | 6500K | |
Min. colour rendering index | 80 | |
Operating temperature | -20...40°C | |
Body dimensions | 595x595x30mm | |
IP rating | IP20 | |
Luminosity | 3960lm | |
Light source features | SMD LED | |
Energy class | E | |
EPREL | 1465646 |