+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

TFR0402AEC2000KR

Resistor: thin film; 200Ω; precise; SMD; 0402; 100mW; ±0.05%; TFR

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TFR0402AEC2000KR
TME Symbol:
TFR0402AEC2000KR

Specification

Manufacturer
LITTELFUSE
Type of resistor
thin film
Resistance
200Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±0.05%
Manufacturer series
TFR
Operating temperature
-55...155°C
Temperature coefficient
5ppm/°C
Gross weight0.001 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD resistors LITTELFUSE
*
TFR0402AEC2000KR
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
This product can be purchased only from our international offer.