+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

알루미늄 프로파일

(26)

Aluminium profiles are made by machine processing of aluminium or its alloys. The process consists of stamping, pressing, bending, milling and other operations of this type. Due to its design features, aluminium profile to answer design questions in machinery, building and numerous constructions. Due to its elasticity, it is possible to manufacture profiles of different cross-section, various durability and multipurpose.

Advantages of aluminium profiles

First of all, the aluminium profile has a lower weight than a steel profile with the same parameters. Its great advantage is its resistance to corrosion. Aluminium profiles can also be successfully used outdoors without the fear of rapid corrosion. For this reason, the aluminium profile replaces the steel one wherever high resistance to weather conditions and low weight are required.

Aluminium profile cross-sections

The offer includes rectangular, round and flat profiles as well as with a complicated cross-section strictly resulting from their intended use (e.g. for the construction of a frame of a small CNC machine). There are structural, reinforcing and other profiles available with different cross-sections and dimensions, made of various aluminium alloys. Profiles and sections are used not only as structural and load-bearing elements but also as fittings. Many manufacturers of aluminium profiles offer a huge selection, which allows you to choose the right profile for the application. Profiles with a groove, with a square cross-section and dimensions (20x20) mm, (30x30) mm and (40x40) mm are very popular. In many applications, aluminium "C" profiles (aluminium channel), aluminium "U" profiles or aluminium "H" profiles will also be useful.

Advantages of aluminium

Aluminium is a relatively soft metal, but the required strength can be obtained thanks to various admixtures (alloys). Sections made of aluminium, or its alloys, are not only resistant to corrosion, but also easy to work with. Drilling holes in a soft material or screwing sheet metal screws or self-drilling screws to it is easy and fast. You can use standard hand or electric tools. Aluminium conducts heat very well, so it is suitable for housings of electrical and electronic devices, which can also act as a heat sink.

제품: 26

창고:

TME
전부
페이지 1
K2020-I5/1M | 연결 튜브; 홈의 폭: 5mm; W: 20mm; H: 20mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 0.74cm4
연결 튜브; 홈의 폭: 5mm; W: 20mm; H: 20mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 0.74cm4
제조업체 부품 번호: K2020-I5/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 10.60 USD다음의 수량에 대한 총 가격 1 pcs - 10.60 USD
다음의 수량에 대한 순 가격 8 pcs - 9.96 USD다음의 수량에 대한 총 가격 8 pcs - 9.96 USD
다음의 수량에 대한 순 가격 16 pcs - 9.31 USD다음의 수량에 대한 총 가격 16 pcs - 9.31 USD
132 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K3030L-I6/1M | 연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 2.88cm4
연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 2.88cm4
제조업체 부품 번호: K3030L-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 16.16 USD다음의 수량에 대한 총 가격 1 pcs - 16.16 USD
다음의 수량에 대한 순 가격 8 pcs - 15.18 USD다음의 수량에 대한 총 가격 8 pcs - 15.18 USD
다음의 수량에 대한 순 가격 16 pcs - 14.20 USD다음의 수량에 대한 총 가격 16 pcs - 14.20 USD
41 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K4040L-I8/1M | 연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.18cm4
연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.18cm4
제조업체 부품 번호: K4040L-I8/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 26.40 USD다음의 수량에 대한 총 가격 1 pcs - 26.40 USD
다음의 수량에 대한 순 가격 8 pcs - 24.80 USD다음의 수량에 대한 총 가격 8 pcs - 24.80 USD
다음의 수량에 대한 순 가격 16 pcs - 23.20 USD다음의 수량에 대한 총 가격 16 pcs - 23.20 USD
1 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K2020-I5/1M-BK | 연결 튜브; 3D 프린터를 만드는 데 사용; 홈의 폭: 5mm; W: 20mm; H: 20mm; L: 1m; 알류미늄; 검은색
연결 튜브; 3D 프린터를 만드는 데 사용; 홈의 폭: 5mm; W: 20mm; H: 20mm; L: 1m; 알류미늄; 검은색
제조업체 부품 번호: K2020-I5/1M-BK
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 12.76 USD다음의 수량에 대한 총 가격 1 pcs - 12.76 USD
다음의 수량에 대한 순 가격 8 pcs - 12.14 USD다음의 수량에 대한 총 가격 8 pcs - 12.14 USD
다음의 수량에 대한 순 가격 16 pcs - 11.21 USD다음의 수량에 대한 총 가격 16 pcs - 11.21 USD
16 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K2040-I5/1M | 연결 튜브; 홈의 폭: 5mm; W: 20mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 5.12cm4
연결 튜브; 홈의 폭: 5mm; W: 20mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 5.12cm4
제조업체 부품 번호: K2040-I5/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 17.83 USD다음의 수량에 대한 총 가격 1 pcs - 17.83 USD
다음의 수량에 대한 순 가격 8 pcs - 16.54 USD다음의 수량에 대한 총 가격 8 pcs - 16.54 USD
다음의 수량에 대한 순 가격 16 pcs - 15.68 USD다음의 수량에 대한 총 가격 16 pcs - 15.68 USD
13 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K3060L-I6/1M | 연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 60mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 20.8cm4
연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 60mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 20.8cm4
제조업체 부품 번호: K3060L-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 29.29 USD다음의 수량에 대한 총 가격 1 pcs - 29.29 USD
다음의 수량에 대한 순 가격 8 pcs - 27.52 USD다음의 수량에 대한 총 가격 8 pcs - 27.52 USD
다음의 수량에 대한 순 가격 16 pcs - 25.74 USD다음의 수량에 대한 총 가격 16 pcs - 25.74 USD
12 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
GN990-AL-D12-1000-EL | 연결 튜브; D: 12mm; L: 1m; 알류미늄; 타원형
연결 튜브; D: 12mm; L: 1m; 알류미늄; 타원형
제조업체 부품 번호: GN990-AL-D12-1000-EL
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 18.57 USD다음의 수량에 대한 총 가격 1 pcs - 18.57 USD
다음의 수량에 대한 순 가격 3 pcs - 16.09 USD다음의 수량에 대한 총 가격 3 pcs - 16.09 USD
다음의 수량에 대한 순 가격 5 pcs - 13.41 USD다음의 수량에 대한 총 가격 5 pcs - 13.41 USD
4 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
GN480.1-D12-200-NI-OS | 연결 튜브; D: 12mm; L: 200mm; 스테인레스 스틸; 타원형
연결 튜브; D: 12mm; L: 200mm; 스테인레스 스틸; 타원형
제조업체 부품 번호: GN480.1-D12-200-NI-OS
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 15.24 USD다음의 수량에 대한 총 가격 1 pcs - 15.24 USD
다음의 수량에 대한 순 가격 3 pcs - 13.55 USD다음의 수량에 대한 총 가격 3 pcs - 13.55 USD
다음의 수량에 대한 순 가격 5 pcs - 11.52 USD다음의 수량에 대한 총 가격 5 pcs - 11.52 USD
9 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K4040L1N-I8/1M | 연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.8cm4
연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.8cm4
제조업체 부품 번호: K4040L1N-I8/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 29.94 USD다음의 수량에 대한 총 가격 1 pcs - 29.94 USD
다음의 수량에 대한 순 가격 8 pcs - 28.13 USD다음의 수량에 대한 총 가격 8 pcs - 28.13 USD
다음의 수량에 대한 순 가격 16 pcs - 26.32 USD다음의 수량에 대한 총 가격 16 pcs - 26.32 USD
3 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K30LR90-I6/1M | 연결 튜브; 홈의 폭: 6mm; 모난; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성 모멘트: 2.14cm4
연결 튜브; 홈의 폭: 6mm; 모난; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성 모멘트: 2.14cm4
제조업체 부품 번호: K30LR90-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 16.96 USD다음의 수량에 대한 총 가격 1 pcs - 16.96 USD
다음의 수량에 대한 순 가격 8 pcs - 15.74 USD다음의 수량에 대한 총 가격 8 pcs - 15.74 USD
다음의 수량에 대한 순 가격 16 pcs - 14.82 USD다음의 수량에 대한 총 가격 16 pcs - 14.82 USD
5 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K3030L1N-I6/1M | 연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 3.02cm4
연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 3.02cm4
제조업체 부품 번호: K3030L1N-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 17.92 USD다음의 수량에 대한 총 가격 1 pcs - 17.92 USD
다음의 수량에 대한 순 가격 8 pcs - 16.73 USD다음의 수량에 대한 총 가격 8 pcs - 16.73 USD
다음의 수량에 대한 순 가격 16 pcs - 15.65 USD다음의 수량에 대한 총 가격 16 pcs - 15.65 USD
7 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K3030L2N180-I6/1M | 연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 2.89cm4
연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 2.89cm4
제조업체 부품 번호: K3030L2N180-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 16.10 USD다음의 수량에 대한 총 가격 1 pcs - 16.10 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
재고가 지속될 때까지 사용 가능한 제품
GN480.1-V10-200-AL-OS | 연결 튜브; S: 10mm; L: 200mm; 알류미늄; 정사각형
연결 튜브; S: 10mm; L: 200mm; 알류미늄; 정사각형
제조업체 부품 번호: GN480.1-V10-200-AL-OS
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 9.69 USD다음의 수량에 대한 총 가격 1 pcs - 9.69 USD
다음의 수량에 대한 순 가격 3 pcs - 8.61 USD다음의 수량에 대한 총 가격 3 pcs - 8.61 USD
다음의 수량에 대한 순 가격 5 pcs - 7.32 USD다음의 수량에 대한 총 가격 5 pcs - 7.32 USD
11 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
GN480.1-D10-400-NI-OS | 연결 튜브; 400mm
연결 튜브; 400mm
제조업체 부품 번호: GN480.1-D10-400-NI-OS
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 19.57 USD다음의 수량에 대한 총 가격 1 pcs - 19.57 USD
다음의 수량에 대한 순 가격 5 pcs - 18.38 USD다음의 수량에 대한 총 가격 5 pcs - 18.38 USD
다음의 수량에 대한 순 가격 10 pcs - 16.13 USD다음의 수량에 대한 총 가격 10 pcs - 16.13 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K4040L2N180-I8/1M | 연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.2cm4
연결 튜브; 홈의 폭: 8mm; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 9.2cm4
제조업체 부품 번호: K4040L2N180-I8/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 30.44 USD다음의 수량에 대한 총 가격 1 pcs - 30.44 USD
다음의 수량에 대한 순 가격 8 pcs - 28.59 USD다음의 수량에 대한 총 가격 8 pcs - 28.59 USD
다음의 수량에 대한 순 가격 16 pcs - 26.75 USD다음의 수량에 대한 총 가격 16 pcs - 26.75 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
GN480.1-D16-200-NI-OS | 연결 튜브; D: 16mm; L: 200mm; 스테인레스 스틸; 타원형
연결 튜브; D: 16mm; L: 200mm; 스테인레스 스틸; 타원형
제조업체 부품 번호: GN480.1-D16-200-NI-OS
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 17.18 USD다음의 수량에 대한 총 가격 1 pcs - 17.18 USD
다음의 수량에 대한 순 가격 4 pcs - 15.27 USD다음의 수량에 대한 총 가격 4 pcs - 15.27 USD
다음의 수량에 대한 순 가격 10 pcs - 12.98 USD다음의 수량에 대한 총 가격 10 pcs - 12.98 USD
9 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K40LR90-I8/1M | 연결 튜브; 홈의 폭: 8mm; 모난; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성 모멘트: 6.63cm4
연결 튜브; 홈의 폭: 8mm; 모난; W: 40mm; H: 40mm; L: 1m; 알류미늄; 천연; 관성 모멘트: 6.63cm4
제조업체 부품 번호: K40LR90-I8/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 18.07 USD다음의 수량에 대한 총 가격 1 pcs - 18.07 USD
다음의 수량에 대한 순 가격 8 pcs - 17.11 USD다음의 수량에 대한 총 가격 8 pcs - 17.11 USD
1 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
재고가 지속될 때까지 사용 가능한 제품
GN 480.3-D10-70-210-NI | 연결 튜브; 모난; D: 10mm; L: 210mm; 스테인레스 스틸; 타원형
연결 튜브; 모난; D: 10mm; L: 210mm; 스테인레스 스틸; 타원형
제조업체 부품 번호: GN 480.3-D10-70-210-NI
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 16.45 USD다음의 수량에 대한 총 가격 1 pcs - 16.45 USD
다음의 수량에 대한 순 가격 3 pcs - 14.63 USD다음의 수량에 대한 총 가격 3 pcs - 14.63 USD
다음의 수량에 대한 순 가격 5 pcs - 12.43 USD다음의 수량에 대한 총 가격 5 pcs - 12.43 USD
3 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
K3030L2N90-I6/1M | 연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 3.02cm4
연결 튜브; 홈의 폭: 6mm; W: 30mm; H: 30mm; L: 1m; 알류미늄; 천연; 관성모멘트 Ix: 3.02cm4
제조업체 부품 번호: K3030L2N90-I6/1M
제조사: KRAFTBERG
다음의 수량에 대한 순 가격 1 pcs - 15.84 USD다음의 수량에 대한 총 가격 1 pcs - 15.84 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
재고가 지속될 때까지 사용 가능한 제품
GN480.1-D16-100-NI-OS | 연결 튜브; D: 16mm; L: 100mm; 스테인레스 스틸; 타원형
연결 튜브; D: 16mm; L: 100mm; 스테인레스 스틸; 타원형
제조업체 부품 번호: GN480.1-D16-100-NI-OS
제조사: ELESA+GANTER
다음의 수량에 대한 순 가격 1 pcs - 14.33 USD다음의 수량에 대한 총 가격 1 pcs - 14.33 USD
다음의 수량에 대한 순 가격 4 pcs - 12.74 USD다음의 수량에 대한 총 가격 4 pcs - 12.74 USD
다음의 수량에 대한 순 가격 10 pcs - 10.83 USD다음의 수량에 대한 총 가격 10 pcs - 10.83 USD
9 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용