+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q100-15S

Soldering pot; 600W; 150÷450°C; 230VAC; 91x135mm


Manufacturer: QUICK

Manufacturer part number:
Q100-15S
TME Symbol:
POT-Q100-15S

Specification

Manufacturer
QUICK
Type of soldering device
soldering pot
Power
600W
Operating temperature
150...450°C
Connectors for the country
Europe
Depth
60mm
Charge weight max.
5.5kg
Device dimensions
330x200x110mm
Usable dimensions
91x135mm
Applications of soldering equipment
  • for service work
  • for workshop, house and hobby activities
  • wires tinning
Supply voltage
  • 230V AC
Soldering equipment features
  • can operate in lead-free technology
  • made in lead-free technology
  • temperature control
  • titanium coated pot
Gross weight5.5007 kg
Guarantee (months)24
EAN code5907478920579
See other products in this category: Soldering pots & baths QUICK,
*
Q100-15S
28 in TME stock
Net price for quantities from 1 pcs - 321.60 USDGross price for quantities from 1 pcs - 321.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs